
PCM1864EVM | |
|---|---|
DigiKey Part Number | 296-PCM1864EVM-ND |
Manufacturer | |
Manufacturer Product Number | PCM1864EVM |
Description | EVAL BOARD FOR PCM1864 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM1864 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | PCM1864 | |
Primary Attributes | Audio Front End | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,684.00000 | ¥2,684.00 |



