PCM1804DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 763
Unit Price: ¥49.78000
Datasheet
ADC, Audio 24 b 192k I2S 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1804DBRG4

DigiKey Part Number
PCM1804DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1804DBRG4
Description
IC ADC/AUDIO 24BIT 192K 28SSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 192k I2S 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM1804DBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V ~ 3.6V, 4.75V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.24615¥56,492.30
Manufacturers Standard Package