
PCM1804DBR | |
|---|---|
DigiKey Part Number | 296-26306-2-ND - Tape & Reel (TR) 296-26306-1-ND - Cut Tape (CT) 296-26306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1804DBR |
Description | IC ADC/AUDIO 24BIT 192K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1804DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.78000 | ¥49.78 |
| 10 | ¥38.14700 | ¥381.47 |
| 25 | ¥35.24440 | ¥881.11 |
| 100 | ¥32.05650 | ¥3,205.65 |
| 250 | ¥30.53680 | ¥7,634.20 |
| 500 | ¥29.62070 | ¥14,810.35 |
| 1,000 | ¥28.86668 | ¥28,866.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥24.62156 | ¥49,243.12 |





