PCF8575PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,518
Unit Price: ¥23.17000
Datasheet

Similar


onsemi
In Stock: 6,637
Unit Price: ¥11.63000
Datasheet
CDCVF2310PW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575PWRE4

DigiKey Part Number
PCF8575PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8575PWRE4
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥9.45191¥18,903.82
4,000¥9.24306¥36,972.24
6,000¥9.13849¥54,830.94
Manufacturers Standard Package