I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575DWR

DigiKey Part Number
296-20981-2-ND - Tape & Reel (TR)
296-20981-1-ND - Cut Tape (CT)
296-20981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575DWR
Description
IC XPNDR 400KHZ I2C SMBUS 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8575DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,169
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.17000¥28.17
10¥21.09400¥210.94
25¥19.31800¥482.95
100¥17.37350¥1,737.35
250¥16.44524¥4,111.31
500¥15.88582¥7,942.91
1,000¥15.42530¥15,425.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.04634¥30,092.68
4,000¥14.73443¥58,937.72
6,000¥14.57828¥87,469.68
Manufacturers Standard Package