PCF8575DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,169
Unit Price: ¥28.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 564
Unit Price: ¥85.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,026
Unit Price: ¥85.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 193
Unit Price: ¥62.02000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥34.74709
Datasheet

Similar


NXP USA Inc.
In Stock: 832
Unit Price: ¥18.22000
Datasheet

Similar


NXP USA Inc.
In Stock: 1,097
Unit Price: ¥19.85000
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575DW

DigiKey Part Number
296-33528-5-ND
Manufacturer
Manufacturer Product Number
PCF8575DW
Description
IC XPNDR 400KHZ I2C SMBUS 24SOIC
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCF8575DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types