PCF8575DGVR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,426
Unit Price: ¥23.17000
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8575DGVR

DigiKey Part Number
296-17792-2-ND - Tape & Reel (TR)
296-17792-1-ND - Cut Tape (CT)
296-17792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8575DGVR
Description
IC XPND 400KHZ I2C SMBUS 24TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8575DGVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.22010¥46,440.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.