OPA992IDCKR | ||
---|---|---|
DigiKey Part Number | 296-OPA992IDCKRTR-ND - Tape & Reel (TR) 296-OPA992IDCKRCT-ND - Cut Tape (CT) 296-OPA992IDCKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA992IDCKR | |
Description | 40-V, SINGLE 10-MHZ, RAIL-TO-RAI | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 10.6 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 210 µV | |
Current - Supply | 2.48mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.40400 | ¥174.04 |
25 | ¥16.41880 | ¥410.47 |
100 | ¥13.98710 | ¥1,398.71 |
250 | ¥13.13364 | ¥3,283.41 |
500 | ¥11.49194 | ¥5,745.97 |
1,000 | ¥9.52186 | ¥9,521.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.86522 | ¥26,595.66 |
6,000 | ¥8.53687 | ¥51,221.22 |