NMS1209C | ||
---|---|---|
DigiKey Part Number | 811-1580-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMS1209C | |
Description | DC DC CONVERTER +/-9V 2W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMS1209C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module (600 mil, 14 Leads) | |
Size / Dimension | 1.28" L x 0.58" W x 0.37" H (32.5mm x 14.7mm x 9.4mm) | |
Base Product Number |