CDLL4735A | ||
---|---|---|
DigiKey Part Number | CDLL4735A-ND | |
Manufacturer | ||
Manufacturer Product Number | CDLL4735A | |
Description | DIODE ZENER 6.2V DO213AB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V ±5% Surface Mount DO-213AB | |
Datasheet | Datasheet | |
EDA/CAD Models | CDLL4735A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
260 | ¥25.94154 | ¥6,744.80 |