APT1608LSYCK | ||
---|---|---|
DigiKey Part Number | 754-APT1608LSYCKTR-ND - Tape & Reel (TR) 754-APT1608LSYCKCT-ND - Cut Tape (CT) 754-APT1608LSYCKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APT1608LSYCK | |
Description | LED YELLOW CLEAR 2SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.05700 | ¥20.57 |
100 | ¥1.37020 | ¥137.02 |
500 | ¥0.94776 | ¥473.88 |
1,000 | ¥0.78984 | ¥789.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71087 | ¥1,421.74 |
6,000 | ¥0.67136 | ¥4,028.16 |
10,000 | ¥0.61212 | ¥6,121.20 |
50,000 | ¥0.52524 | ¥26,262.00 |
100,000 | ¥0.50352 | ¥50,352.00 |