LY L29K-J1K2-26-Z | ||
---|---|---|
DigiKey Part Number | 475-LYL29K-J1K2-26-ZTR-ND - Tape & Reel (TR) 475-LYL29K-J1K2-26-ZCT-ND - Cut Tape (CT) 475-LYL29K-J1K2-26-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LY L29K-J1K2-26-Z | |
Description | LED YELLOW DIFFUSED 0603 SMD | |
Customer Reference | ||
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LY L29K-J1K2-26-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.11700 | ¥21.17 |
100 | ¥1.41190 | ¥141.19 |
500 | ¥0.97668 | ¥488.34 |
1,000 | ¥0.81389 | ¥813.89 |
2,000 | ¥0.73251 | ¥1,465.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69180 | ¥3,459.00 |
10,000 | ¥0.63076 | ¥6,307.60 |
25,000 | ¥0.59006 | ¥14,751.50 |
50,000 | ¥0.54123 | ¥27,061.50 |
125,000 | ¥0.51885 | ¥64,856.25 |