PMEG3005EJ-QX | ||
---|---|---|
DigiKey Part Number | 1727-PMEG3005EJ-QXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PMEG3005EJ-QX | |
Description | PMEG3005EJ-Q/SOD323F/SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52304 | ¥1,569.12 |
6,000 | ¥0.50006 | ¥3,000.36 |
9,000 | ¥0.43248 | ¥3,892.32 |
30,000 | ¥0.42437 | ¥12,731.10 |
75,000 | ¥0.35139 | ¥26,354.25 |
150,000 | ¥0.34599 | ¥51,898.50 |