FT245RQ-REEL | ||
---|---|---|
DigiKey Part Number | 768-1012-2-ND - Tape & Reel (TR) 768-1012-1-ND - Cut Tape (CT) 768-1012-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FT245RQ-REEL | |
Description | IC USB TO PARALLEL FIFO 32-QFN | |
Customer Reference | ||
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5) | |
EDA/CAD Models | FT245RQ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
10 | ¥35.71100 | ¥357.11 |
50 | ¥34.06880 | ¥1,703.44 |
100 | ¥32.42690 | ¥3,242.69 |
250 | ¥29.14320 | ¥7,285.80 |
500 | ¥25.85960 | ¥12,929.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥24.01234 | ¥144,074.04 |