FT245RQ-TRAY | |
---|---|
DigiKey Part Number | FT245RQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | FT245RQ-TRAY |
Description | IC USB TO PARALLEL FIFO 32QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 32-QFN (5x5) |
EDA/CAD Models | FT245RQ-TRAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V ~ 5.25V | |
Current - Supply | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
980 | ¥31.19753 | ¥30,573.58 |