
INA181A3QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA181A3QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA181A3QDBVRQ1CT-ND - Cut Tape (CT) 296-INA181A3QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A3QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A3QDBVRQ1 Models |
Category | Current - Supply 195µA |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 150 kHz | Package / Case SOT-23-6 |
Current - Input Bias 75 µA | Supplier Device Package SOT-23-6 |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.77100 | ¥37.71 |
| 25 | ¥3.38080 | ¥84.52 |
| 100 | ¥2.94990 | ¥294.99 |
| 250 | ¥2.74532 | ¥686.33 |
| 500 | ¥2.62176 | ¥1,310.88 |
| 1,000 | ¥2.52012 | ¥2,520.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39447 | ¥7,183.41 |
| 6,000 | ¥2.33297 | ¥13,997.82 |
| 9,000 | ¥2.30217 | ¥20,719.53 |
| 15,000 | ¥2.26806 | ¥34,020.90 |
| 21,000 | ¥2.24812 | ¥47,210.52 |
| 30,000 | ¥2.22894 | ¥66,868.20 |








