
OPA596DBVR | |
|---|---|
DigiKey Part Number | 296-OPA596DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | Texas Instruments |
Manufacturer Product Number | OPA596DBVR |
Description | 85V HIGH SPEED (100V/S) TO POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 420µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 85 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 100V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3.75 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥29.65459 | ¥88,963.77 |








