Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV76733DRVT

DigiKey Part Number
296-TLV76733DRVTTR-ND - Tape & Reel (TR)
296-TLV76733DRVTCT-ND - Cut Tape (CT)
296-TLV76733DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76733DRVT
Description
IC REG LINEAR 3.3V 1A 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV76733DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
80 µA
Mfr
Current - Supply (Max)
1.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.9V @ 1A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.10000¥11.10
10¥8.03100¥80.31
25¥7.26960¥181.74
100¥6.42640¥642.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.02492¥1,506.23
500¥5.78282¥2,891.41
750¥5.66167¥4,246.25
1,250¥5.52727¥6,909.09
1,750¥5.44881¥9,535.42
2,500¥5.37328¥13,433.20
Manufacturers Standard Package