

LFXTAL068297 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL068297TR-ND - Tape & Reel (TR) 1923-LFXTAL068297CT-ND - Cut Tape (CT) 1923-LFXTAL068297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL068297 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 16.0000MF10Z-AC0 | EPSON | 777 | 114-FA-20H16.0000MF10Z-AC0CT-ND | ¥5.29000 | Similar |
| FA-20H 16.0000MF10Z-AJ0 | EPSON | 93,494 | SER4068CT-ND | ¥5.29000 | Similar |
| FA-20H 16.0000MF10Z-AJ3 | EPSON | 257 | SER3913CT-ND | ¥10.83000 | Similar |
| FA-20H 16.0000MF10Z-AJ5 | EPSON | 2,883 | SER4201CT-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.90400 | ¥49.04 |
| 25 | ¥4.64120 | ¥116.03 |
| 50 | ¥4.44920 | ¥222.46 |
| 100 | ¥4.26480 | ¥426.48 |
| 250 | ¥4.03344 | ¥1,008.36 |
| 500 | ¥3.86656 | ¥1,933.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.70661 | ¥3,706.61 |
| 2,000 | ¥3.55333 | ¥7,106.66 |
| 3,000 | ¥3.46667 | ¥10,400.01 |
| 5,000 | ¥3.36050 | ¥16,802.50 |
| 7,000 | ¥3.29238 | ¥23,046.66 |
| 10,000 | ¥3.22173 | ¥32,217.30 |











