12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7042IRUGR

DigiKey Part Number
296-38531-2-ND - Tape & Reel (TR)
296-38531-1-ND - Cut Tape (CT)
296-38531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7042IRUGR
Description
IC ADC 12BIT 8-X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS7042IRUGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
1.65V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
8-XFQFN
Input Type
Single Ended
Supplier Device Package
8-X2QFN (1.5x1.5)
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,453
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.72000¥29.72
10¥22.28400¥222.84
25¥20.43040¥510.76
100¥18.39180¥1,839.18
250¥17.41900¥4,354.75
500¥17.17712¥8,588.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.75432¥47,262.96
Manufacturers Standard Package