10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC53204RTER

DigiKey Part Number
296-DAC53204RTERTR-ND - Tape & Reel (TR)
296-DAC53204RTERCT-ND - Cut Tape (CT)
296-DAC53204RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC53204RTER
Description
IC DAC 10BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC53204RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.62V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC53004RTERTexas Instruments2,632296-DAC53004RTERCT-ND¥59.96000Parametric Equivalent
In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.20000¥46.20
10¥35.20300¥352.03
25¥32.45600¥811.40
100¥29.43250¥2,943.25
250¥28.10800¥7,027.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.52462¥76,573.86
Manufacturers Standard Package