10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC53004RTER

DigiKey Part Number
296-DAC53004RTERTR-ND - Tape & Reel (TR)
296-DAC53004RTERCT-ND - Cut Tape (CT)
296-DAC53004RTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC53004RTER
Description
IC DAC 10BIT 16-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 4 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DAC53004RTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
1.71V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.62V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1, ±1
Number of Bits
10
Architecture
String DAC
Number of D/A Converters
4
Operating Temperature
-40°C ~ 125°C
Settling Time
25µs (Typ)
Package / Case
16-WFQFN Exposed Pad
Output Type
Voltage or Current - Buffered
Supplier Device Package
16-WQFN (3x3)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC53204RTERTexas Instruments1,930296-DAC53204RTERCT-ND¥46.20000Parametric Equivalent
In-Stock: 2,632
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.96000¥59.96
10¥46.19600¥461.96
25¥42.76240¥1,069.06
100¥38.99060¥3,899.06
250¥37.19248¥9,298.12
500¥36.10878¥18,054.39
1,000¥35.21687¥35,216.87
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥25.18674¥75,560.22
Manufacturers Standard Package