OPA361AIDCKR | ||
---|---|---|
DigiKey Part Number | 296-39128-2-ND - Tape & Reel (TR) 296-39128-1-ND - Cut Tape (CT) 296-39128-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | OPA361AIDCKR | |
Description | IC AMP GENERAL PURPOSE SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Amp 1 General Purpose SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA361AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 5.3 mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.55800 | ¥55.58 |
25 | ¥5.21800 | ¥130.45 |
100 | ¥4.25820 | ¥425.82 |
250 | ¥3.95560 | ¥988.90 |
500 | ¥3.36632 | ¥1,683.16 |
1,000 | ¥2.69308 | ¥2,693.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.44058 | ¥7,321.74 |
6,000 | ¥2.27227 | ¥13,633.62 |
15,000 | ¥2.18811 | ¥32,821.65 |
30,000 | ¥2.10395 | ¥63,118.50 |