
THS7315DR | |
|---|---|
DigiKey Part Number | 296-31936-2-ND - Tape & Reel (TR) 296-31936-1-ND - Cut Tape (CT) 296-31936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7315DR |
Description | IC AMP BUFFER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7315DR Models |
Category | Current - Supply 16.5 mA |
Manufacturer Texas Instruments | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) 2.85V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Applications Buffer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
-3db Bandwidth 8.5 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.55900 | ¥85.59 |
| 25 | ¥7.76040 | ¥194.01 |
| 100 | ¥6.88060 | ¥688.06 |
| 250 | ¥6.46052 | ¥1,615.13 |
| 500 | ¥6.20730 | ¥3,103.65 |
| 1,000 | ¥5.99881 | ¥5,998.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.61036 | ¥14,025.90 |
| 5,000 | ¥5.48159 | ¥27,407.95 |
| 7,500 | ¥5.41710 | ¥40,628.25 |
| 12,500 | ¥5.34566 | ¥66,820.75 |

