
THS7373IPW | |
|---|---|
DigiKey Part Number | 296-25606-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7373IPW |
Description | IC AMP FILTER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Filter 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7373IPW Models |
Category | Slew Rate 450V/µs |
Manufacturer Texas Instruments | Current - Supply 16.9 mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.6V ~ 5.5V |
Applications Filter | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
-3db Bandwidth 9.5 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.30300 | ¥83.03 |
| 90 | ¥6.71978 | ¥604.78 |
| 180 | ¥6.39089 | ¥1,150.36 |
| 270 | ¥6.22670 | ¥1,681.21 |
| 540 | ¥5.98533 | ¥3,232.08 |
| 1,080 | ¥5.78662 | ¥6,249.55 |
| 2,520 | ¥5.59098 | ¥14,089.27 |
| 5,040 | ¥5.46212 | ¥27,529.08 |







