OPA334AIDBVR | |
---|---|
DigiKey Part Number | 296-41473-2-ND - Tape & Reel (TR) 296-41473-1-ND - Cut Tape (CT) 296-41473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA334AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA334AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.00800 | ¥150.08 |
25 | ¥14.19000 | ¥354.75 |
100 | ¥12.29840 | ¥1,229.84 |
250 | ¥11.66788 | ¥2,916.97 |
500 | ¥11.10386 | ¥5,551.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.10386 | ¥33,311.58 |