OPA317IDCKR | |
---|---|
DigiKey Part Number | 296-40462-2-ND - Tape & Reel (TR) 296-40462-1-ND - Cut Tape (CT) 296-40462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA317IDCKR |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA317IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 300 kHz | |
Current - Input Bias | 275 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 21µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.69000 | ¥116.90 |
25 | ¥11.02680 | ¥275.67 |
100 | ¥9.39560 | ¥939.56 |
250 | ¥8.82208 | ¥2,205.52 |
500 | ¥7.71942 | ¥3,859.71 |
1,000 | ¥6.39598 | ¥6,395.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95492 | ¥17,864.76 |
6,000 | ¥5.73437 | ¥34,406.22 |