8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2863ADR

DigiKey Part Number
296-OPA2863ADRTR-ND - Tape & Reel (TR)
296-OPA2863ADRCT-ND - Cut Tape (CT)
296-OPA2863ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2863ADR
Description
DUAL, HIGH-PRECISION, LOW-POWER,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
100V/µs
Gain Bandwidth Product
50 MHz
-3db Bandwidth
105 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
10 µV
Current - Supply
800µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,606
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.18000¥31.18
10¥23.52700¥235.27
25¥21.60960¥540.24
100¥19.50350¥1,950.35
250¥18.49976¥4,624.94
500¥17.89460¥8,947.30
1,000¥17.39670¥17,396.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.78167¥50,345.01
Manufacturers Standard Package