Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OP07CDG4 | |
|---|---|
DigiKey Part Number | OP07CDG4-ND |
Manufacturer | |
Manufacturer Product Number | OP07CDG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CDG4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CSZ | Analog Devices Inc. | 789 | 505-OP07CSZ-ND | ¥85.00000 | Upgrade |
| OP07CSZ-REEL | Analog Devices Inc. | 5,239 | OP07CSZ-REELCT-ND | ¥85.00000 | Upgrade |
| OP07CSZ-REEL7 | Analog Devices Inc. | 3,969 | OP07CSZ-REEL7CT-ND | ¥85.00000 | Upgrade |
| AD621ARZ-R7 | Analog Devices Inc. | 4,618 | AD621ARZ-R7CT-ND | ¥647.00000 | Similar |
| AD621BRZ-R7 | Analog Devices Inc. | 614 | 505-AD621BRZ-R7CT-ND | ¥938.00000 | Similar |



