
AD621ARZ-R7 | |
|---|---|
DigiKey Part Number | AD621ARZ-R7TR-ND - Tape & Reel (TR) AD621ARZ-R7CT-ND - Cut Tape (CT) AD621ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD621ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD621ARZ-R7 Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 75 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | ¥165.23000 | Similar |
| LT1167CS8#PBF | Analog Devices Inc. | 53 | 505-LT1167CS8#PBF-ND | ¥100.65000 | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 575 | LT1167CS8-1#PBF-ND | ¥100.65000 | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | ¥114.54000 | Similar |
| LT1168AIS8#PBF | Analog Devices Inc. | 546 | LT1168AIS8#PBF-ND | ¥177.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.78000 | ¥148.78 |
| 10 | ¥118.22800 | ¥1,182.28 |
| 25 | ¥110.59320 | ¥2,764.83 |
| 100 | ¥102.99620 | ¥10,299.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥93.80864 | ¥93,808.64 |


