
LT1168AIS8#PBF | |
|---|---|
DigiKey Part Number | LT1168AIS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1168AIS8#PBF |
Description | IC INST AMP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1168AIS8#PBF Models |
Category | Current - Supply 350µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-SO |
Current - Input Bias 40 pA | Base Product Number |
Voltage - Input Offset 15 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.96000 | ¥177.96 |
| 10 | ¥142.20700 | ¥1,422.07 |
| 25 | ¥133.27840 | ¥3,331.96 |
| 100 | ¥123.46730 | ¥12,346.73 |
| 300 | ¥117.99577 | ¥35,398.73 |
| 500 | ¥115.97276 | ¥57,986.38 |


