
OP07CSZ | |
|---|---|
DigiKey Part Number | 505-OP07CSZ-ND |
Manufacturer | |
Manufacturer Product Number | OP07CSZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CSZ Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1BRZ | Analog Devices Inc. | 1,583 | ADA4077-1BRZ-ND | ¥78.48000 | Similar |
| ADA4177-1ARZ | Analog Devices Inc. | 2,757 | 505-ADA4177-1ARZ-ND | ¥30.10000 | Similar |
| OP-07DPS | Texas Instruments | 7 | 296-OP-07DPS-ND | ¥15.30000 | Similar |
| OP-07DPSR | Texas Instruments | 1,525 | 296-14171-1-ND | ¥13.73000 | Similar |
| OP07CDR | Texas Instruments | 14,375 | 296-14626-1-ND | ¥3.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 98 | ¥11.75102 | ¥1,151.60 |
| 196 | ¥11.23495 | ¥2,202.05 |
| 294 | ¥10.97602 | ¥3,226.95 |
| 588 | ¥10.59670 | ¥6,230.86 |
| 1,078 | ¥10.32046 | ¥11,125.46 |
| 2,548 | ¥10.00085 | ¥25,482.17 |
| 5,096 | ¥9.79405 | ¥49,910.48 |







