Standard (General Purpose) Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP-07DPS

DigiKey Part Number
296-OP-07DPS-ND
Manufacturer
Manufacturer Product Number
OP-07DPS
Description
IC OPAMP GP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
OP-07DPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply Span (Min)
6 V
Mfr
Voltage - Supply Span (Max)
36 V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Amplifier Type
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of Circuits
1
Supplier Device Package
8-SO
Slew Rate
0.3V/µs
Base Product Number
Gain Bandwidth Product
600 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OP07CDRTexas Instruments13,314296-14626-1-ND¥3.94000MFR Recommended
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30