
OP-07DPSR | |
|---|---|
DigiKey Part Number | 296-14171-2-ND - Tape & Reel (TR) 296-14171-1-ND - Cut Tape (CT) 296-14171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP-07DPSR |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | OP-07DPSR Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 600 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8677ARZ | Analog Devices Inc. | 48 | AD8677ARZ-ND | ¥26.96000 | Similar |
| OP07CSZ | Analog Devices Inc. | 789 | 505-OP07CSZ-ND | ¥19.43000 | Similar |
| OP07CSZ-REEL | Analog Devices Inc. | 5,239 | OP07CSZ-REELCT-ND | ¥19.43000 | Similar |
| OP07CSZ-REEL7 | Analog Devices Inc. | 3,969 | OP07CSZ-REEL7CT-ND | ¥19.43000 | Similar |
| OP177FSZ | Analog Devices Inc. | 74 | OP177FSZ-ND | ¥78.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.73000 | ¥13.73 |
| 10 | ¥10.06500 | ¥100.65 |
| 25 | ¥9.14000 | ¥228.50 |
| 100 | ¥8.12610 | ¥812.61 |
| 250 | ¥7.64248 | ¥1,910.62 |
| 500 | ¥7.35104 | ¥3,675.52 |
| 1,000 | ¥7.30084 | ¥7,300.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.48458 | ¥14,969.16 |
| 4,000 | ¥7.30866 | ¥29,234.64 |
| 6,000 | ¥7.22059 | ¥43,323.54 |
| 10,000 | ¥7.12301 | ¥71,230.10 |

