
AD8677ARZ | |
|---|---|
DigiKey Part Number | AD8677ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8677ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8677ARZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4177-1ARZ | Analog Devices Inc. | 2,797 | 505-ADA4177-1ARZ-ND | ¥30.10000 | Similar |
| LMV710M5X/NOPB | Texas Instruments | 3,365 | 296-46128-1-ND | ¥11.83000 | Similar |
| OP-07DPSR | Texas Instruments | 1,525 | 296-14171-1-ND | ¥13.73000 | Similar |
| OP07DD | Texas Instruments | 6,279 | 296-9621-5-ND | ¥13.73000 | Similar |
| OP07DDR | Texas Instruments | 12,555 | 296-OP07DDRCT-ND | ¥11.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.96000 | ¥26.96 |
| 10 | ¥20.22000 | ¥202.20 |
| 98 | ¥16.70112 | ¥1,636.71 |
| 196 | ¥16.00750 | ¥3,137.47 |
| 294 | ¥15.66010 | ¥4,604.07 |
| 588 | ¥15.15070 | ¥8,908.61 |
| 1,078 | ¥14.77951 | ¥15,932.31 |
| 2,548 | ¥14.35039 | ¥36,564.79 |
| 5,096 | ¥14.07259 | ¥71,713.92 |

