
OP07CSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP07CSZ-REEL7TR-ND - Tape & Reel (TR) OP07CSZ-REEL7CT-ND - Cut Tape (CT) OP07CSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP07CSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP07CSZ-REEL7 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 1.8 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.11640 | ¥327.91 |
| 100 | ¥11.73430 | ¥1,173.43 |
| 250 | ¥11.07584 | ¥2,768.96 |
| 500 | ¥10.75514 | ¥5,377.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.35213 | ¥10,352.13 |
| 2,000 | ¥10.08320 | ¥20,166.40 |
| 3,000 | ¥9.94850 | ¥29,845.50 |
| 5,000 | ¥9.79925 | ¥48,996.25 |
| 7,000 | ¥9.71202 | ¥67,984.14 |








