Similar
Similar

LT1012AIS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1012AIS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1012AIS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1012AIS8#TRPBF Models |
Category | Current - Supply 380µA |
Mfr | Voltage - Supply Span (Min) 2.4 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 40 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-SO |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 8 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP07CD | Texas Instruments | 0 | 296-12852-5-ND | ¥4.47980 | Similar |
| TLE2037AQDRG4Q1 | Texas Instruments | 0 | TLE2037AQDRG4Q1-ND | ¥25.29329 | Similar |
| TLE2037QDRG4Q1 | Texas Instruments | 0 | TLE2037QDRG4Q1-ND | ¥12.38736 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥75.05809 | ¥187,645.23 |


