MSP430FR6972IPMR | ||
---|---|---|
DigiKey Part Number | 296-44826-2-ND - Tape & Reel (TR) 296-44826-1-ND - Cut Tape (CT) 296-44826-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR6972IPMR | |
Description | IC MCU 16BIT 64KB FRAM 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR6972IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥37.12300 | ¥371.23 |
25 | ¥35.09000 | ¥877.25 |
100 | ¥30.41230 | ¥3,041.23 |
250 | ¥28.85292 | ¥7,213.23 |
500 | ¥25.88966 | ¥12,944.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.83465 | ¥21,834.65 |
2,000 | ¥20.74293 | ¥41,485.86 |