SM353LT | ||
---|---|---|
DigiKey Part Number | 480-5907-2-ND - Tape & Reel (TR) 480-5907-1-ND - Cut Tape (CT) 480-5907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM353LT | |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetoresistive SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | SM353LT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2mT Trip, ±0.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 600nA | |
Current - Output (Max) | 150µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥12.19500 | ¥121.95 |
25 | ¥10.16240 | ¥254.06 |
50 | ¥9.93460 | ¥496.73 |
100 | ¥9.03230 | ¥903.23 |
500 | ¥7.90318 | ¥3,951.59 |
1,000 | ¥6.99996 | ¥6,999.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.77419 | ¥20,322.57 |
6,000 | ¥6.54838 | ¥39,290.28 |
9,000 | ¥6.32258 | ¥56,903.22 |