MC33078DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11,706
Unit Price: ¥7.90000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: ¥11.83000
Datasheet

Similar


STMicroelectronics
In Stock: 41,058
Unit Price: ¥9.68000
Datasheet

Similar


STMicroelectronics
In Stock: 8,516
Unit Price: ¥2.65000
Datasheet

Similar


STMicroelectronics
In Stock: 565
Unit Price: ¥4.55000
Datasheet

Similar


STMicroelectronics
In Stock: 15,006
Unit Price: ¥4.47000
Datasheet
8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33078DGKRG4

DigiKey Part Number
MC33078DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33078DGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33078DGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
7V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
150 µV
Current - Supply
2.05mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes