
MC33078DGKR | |
|---|---|
DigiKey Part Number | 296-17855-2-ND - Tape & Reel (TR) 296-17855-1-ND - Cut Tape (CT) 296-17855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33078DGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33078DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.05mA (x2 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.90000 | ¥7.90 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.07680 | ¥126.92 |
| 100 | ¥4.45990 | ¥445.99 |
| 250 | ¥4.16684 | ¥1,041.71 |
| 500 | ¥3.98988 | ¥1,994.94 |
| 1,000 | ¥3.84419 | ¥3,844.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.69040 | ¥9,226.00 |
| 5,000 | ¥3.59772 | ¥17,988.60 |
| 7,500 | ¥3.55131 | ¥26,634.83 |
| 12,500 | ¥3.49988 | ¥43,748.50 |
| 17,500 | ¥3.46985 | ¥60,722.38 |
| 25,000 | ¥3.44093 | ¥86,023.25 |

