MAX3227IDBR | ||
---|---|---|
DigiKey Part Number | 296-19849-2-ND - Tape & Reel (TR) 296-19849-1-ND - Cut Tape (CT) 296-19849-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3227IDBR | |
Description | IC TRANSCEIVER FULL 1/1 16SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3227IDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.90700 | ¥139.07 |
25 | ¥13.12200 | ¥328.05 |
100 | ¥11.17950 | ¥1,117.95 |
250 | ¥10.49680 | ¥2,624.20 |
500 | ¥9.18478 | ¥4,592.39 |
1,000 | ¥7.61031 | ¥7,610.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.08545 | ¥14,170.90 |
6,000 | ¥6.82302 | ¥40,938.12 |
10,000 | ¥6.56060 | ¥65,606.00 |