


MIC29152WD-TR | |
|---|---|
DigiKey Part Number | 576-3612-2-ND - Tape & Reel (TR) 576-3612-1-ND - Cut Tape (CT) 576-3612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC29152WD-TR |
Description | IC REG LIN POS ADJ 1.5A TO252-5 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29152WD-TR Models |
Category | Voltage Dropout (Max) 0.6V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Input (Max) 26V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 25 | ¥20.75760 | ¥518.94 |
| 100 | ¥18.93830 | ¥1,893.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.93836 | ¥47,345.90 |





