MIKROE-2841 | |
---|---|
DigiKey Part Number | 1471-1919-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2841 |
Description | FAN 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MIC29152, MIC74YQS Fan Control Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Fan Control | |
Utilized IC / Part | MIC29152, MIC74YQS | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.96000 | ¥146.96 |