SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV3842XDBVR

DigiKey Part Number
296-LV3842XDBVR-ND
Manufacturer
Manufacturer Product Number
LV3842XDBVR
Description
IC REG BUCK ADJ 600MA SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LV3842XDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
1.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,438
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.78000¥7.78
10¥5.56100¥55.61
25¥5.00080¥125.02
100¥4.39200¥439.20
250¥4.10084¥1,025.21
500¥3.92530¥1,962.65
1,000¥3.78081¥3,780.81
3,000¥3.60238¥10,807.14
6,000¥3.51506¥21,090.36
Manufacturers Standard Package