
LP877451A1RXVR | |
|---|---|
DigiKey Part Number | 296-LP877451A1RXVRTR-ND - Tape & Reel (TR) 296-LP877451A1RXVRCT-ND - Cut Tape (CT) 296-LP877451A1RXVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP877451A1RXVR |
Description | LP877451A1RXVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) 28-VQFN-HR (4.5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 1 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 0.9V, 3A | |
Voltage/Current - Output 2 | 1.9V, 3A | |
Voltage/Current - Output 3 | 0.8V, 3A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 4V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-VQFN-HR (4.5x5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.89000 | ¥35.89 |
| 10 | ¥27.22300 | ¥272.23 |
| 25 | ¥25.05640 | ¥626.41 |
| 100 | ¥22.66820 | ¥2,266.82 |
| 250 | ¥21.53004 | ¥5,382.51 |
| 500 | ¥20.84398 | ¥10,421.99 |
| 1,000 | ¥20.27927 | ¥20,279.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥19.58188 | ¥58,745.64 |











