LMX2694SRTCTEP | ||
---|---|---|
DigiKey Part Number | 296-LMX2694SRTCTEPTR-ND - Tape & Reel (TR) 296-LMX2694SRTCTEPCT-ND - Cut Tape (CT) 296-LMX2694SRTCTEPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMX2694SRTCTEP | |
Description | IC FREQ SYNTH 48VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Frequency Synthesizer IC 15.1GHz 1 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMX2694SRTCTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS | |
Output | - | |
Number of Circuits | 1 | |
Frequency - Max | 15.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.2V ~ 3.45V | |
Operating Temperature | -55°C ~ 115°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,445.38000 | ¥3,445.38 |
10 | ¥3,341.76300 | ¥33,417.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥3,315.85400 | ¥165,792.70 |