MS-156HF | |
---|---|
DigiKey Part Number | 26-MS-156HFTR-ND - Tape & Reel (TR) 26-MS-156HFCT-ND - Cut Tape (CT) 26-MS-156HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS-156HF |
Description | CONN COAX SWITCH RCPT STR 50OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4mm Plug Dia Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-156HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.32000 | ¥53.20 |
25 | ¥4.86320 | ¥121.58 |
50 | ¥4.57760 | ¥228.88 |
100 | ¥4.38630 | ¥438.63 |
250 | ¥4.00484 | ¥1,001.21 |
500 | ¥3.81406 | ¥1,907.03 |
1,000 | ¥3.14664 | ¥3,146.64 |
2,500 | ¥2.86053 | ¥7,151.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.57449 | ¥25,744.90 |
20,000 | ¥2.53635 | ¥50,727.00 |
30,000 | ¥2.47914 | ¥74,374.20 |