MS-151-C(LP) | |
---|---|
DigiKey Part Number | H11886-ND |
Manufacturer | |
Manufacturer Product Number | MS-151-C(LP) |
Description | CONN COAX SWITCH PLUG R/A 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Switch - 4.15mm Plug Dia Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS-151-C(LP) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.70000 | ¥147.70 |
10 | ¥127.97600 | ¥1,279.76 |
25 | ¥121.29600 | ¥3,032.40 |
50 | ¥119.53740 | ¥5,976.87 |
100 | ¥105.47390 | ¥10,547.39 |
300 | ¥98.44243 | ¥29,532.73 |
500 | ¥96.33288 | ¥48,166.44 |