BFCV-4085+ | ||
---|---|---|
DigiKey Part Number | 3157-BFCV-4085+TR-ND - Tape & Reel (TR) 3157-BFCV-4085+CT-ND - Cut Tape (CT) 3157-BFCV-4085+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFCV-4085+ | |
Description | LTCC BAND PASS FILTER, 3130 - 50 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 4.085GHz Center Band Pass Ceramic Filter 1.91 GHz 50Ohm 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.085GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 1.91 GHz | |
Insertion Loss | 4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.059" (1.51mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.42000 | ¥55.42 |
20 | ¥53.21100 | ¥1,064.22 |
50 | ¥51.08600 | ¥2,554.30 |
100 | ¥48.87600 | ¥4,887.60 |
200 | ¥44.62590 | ¥8,925.18 |
500 | ¥43.98840 | ¥21,994.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥43.98841 | ¥87,976.82 |